列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商ONSEMI
製造商產品編號1V5KE150A复制
訂購代碼1017599
Product Range1.5KE
技術資料表
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage128V
Clamping Voltage Max207V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage143V
Maximum Breakdown Voltage158V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2018)
1V5KE150A 的替代選擇
找到 3 個產品
產品總覽
The 1V5KE150A is a Transient Voltage Suppressor Diode offers 1500W peak pulse power capability at 1ms. It has fast response time typically <lt/>1ps from 0V to BV for unidirectional.
- Glass-passivated junction
- Excellent clamping capability
- Low incremental surge resistance
- 1μA IR above 10V
- -55 to 175°C Operating junction temperature
應用
Industrial
技術規格
Product Range
1.5KE
Reverse Standoff Voltage
128V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
143V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
TVS Polarity
Unidirectional
Clamping Voltage Max
207V
No. of Pins
2Pins
Maximum Breakdown Voltage
158V
Operating Temperature Max
175°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001284
