列印頁面
无库存
產品訊息
製造商ONSEMI
製造商產品編號MBR745复制
訂購代碼1651105
Product RangeMBR74
技術資料表
Repetitive Peak Reverse Voltage45V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR74
Qualification-
SVHCNo SVHC (15-Jan-2018)
MBR745 的替代選擇
找到 5 個產品
產品總覽
The MBR745 is a Schottky Rectifier features high current capacity and low forward-voltage drop.
- Low power loss, high efficiency
- High surge capacity
- Metal silicon junction, majority carrier conduction
- Guard-ring for overvoltage protection (OVP)
應用
Power Management, Industrial
技術規格
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
7.5A
Diode Case Style
TO-220
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
MBR74
SVHC
No SVHC (15-Jan-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0012