列印頁面
无库存
產品訊息
製造商ONSEMI
製造商產品編號NTGS3441T1G复制
訂購代碼1653677
技術資料表
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.35A
Drain Source On State Resistance0.09ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.05V
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
技術規格
Channel Type
P Channel
Continuous Drain Current Id
2.35A
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.05V
No. of Pins
6Pins
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):2.27

