列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![PANASONIC EXBV8V471JV Fixed Network Resistor, 470 ohm, Isolated, 4 Resistors, 0603 [1608 Metric], Concave, ± 5%](https://tw.element14.com/productimages/standard/en_GB/2060063-40.jpg)
製造商PANASONIC
製造商產品編號EXBV8V471JV复制
製造商標準前置時間30 週
訂購代碼
條帶式包裝4757247
條帶式包裝4757247RL
Product RangeEXB-V8V Series
您的零件号
可供訂購
製造商標準交貨時間:30 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5.500 |
| 10+ | NT$3.470 |
| 100+ | NT$2.270 |
| 500+ | NT$1.730 |
| 1000+ | NT$1.520 |
| 2000+ | NT$1.490 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$5.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PANASONIC
製造商產品編號EXBV8V471JV复制
製造商標準前置時間30 週
訂購代碼
條帶式包裝4757247
條帶式包裝4757247RL
Product RangeEXB-V8V Series
技術資料表
Resistance470ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating63mW
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Product RangeEXB-V8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
技術規格
Resistance
470ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1.6mm
Product Range
EXB-V8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001