列印頁面
不再生產
產品訊息
製造商PRO POWER
製造商產品編號CK 2.5 RED 100M复制
訂購代碼1179165
技術資料表
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size50 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA2.5mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.1mm
Approval Specification-
Product Range-
產品總覽
The CK 2.5 RED 100M is a 100m Switchgear Wire with class 5 plain annealed copper bunch meeting the requirements of BS 6360 and type TI 1 PVC compound insulation meeting the requirements of BS EN 50363. It is for use as the internal wiring of switch, control, relay and instrument panels of power switchgear and for the internal connections of rectifier equipment and controllers.
- CPR: Not Yet Qualified
- 7.98Ω/km at 20°C Maximum conductor resistance
應用
Industrial, Metering, Motor Drive & Control
技術規格
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
4.1mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
50 x 0.25mm
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):3.2

