列印頁面
不再生產
產品訊息
製造商PRO POWER
製造商產品編號MCOS4C24100M RI-GREY复制
訂購代碼1251759
技術資料表
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating300V
Product Range-
MCOS4C24100M RI-GREY 的替代選擇
找到 1 個產品
產品總覽
The MCOS4C24100M RI-GREY is a 100m 4-conductor Data Transmission Cable with tinned copper conductors of 24AWG and grey Semi-rigid PVC jacket, overall aluminium/polyester tape, 300V rated voltage. Aluminium side in, with a 19 x 0.127mm tinned copper drain wire under the screen, 5 cores twisted together around a central cotton yarn and wrapped with a polyester tape construction.
- CPR: Not Yet Qualified
- 80°C Maximum operating temperature
- 108pF/m up to 8 core capacitance
應用
Signal Processing, Industrial
技術規格
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.8mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):2.9

