列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商RECOM POWER
製造商產品編號REC15-2415D/H2/M复制
訂購代碼2373134
Product RangeREC15/M Series
其他名稱NCNR
技術資料表
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2500mA
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC15/M Series
SVHCNo SVHC (25-Jun-2020)
產品總覽
The REC15-2415D/H2/M is a 2-output 15W board-mount regulated ECONOLINE DC/DC Converter with 2kVDC isolation and is suitable for higher power industrial applications. It offers 24VDC input and ±15VDC output voltages. Remote ON/OFF control is standard. The converter can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. The outputs with 3A load current have raised output voltages to compensate for track losses as standard.
- Continuous short-circuit protection (power limiting)
- Full SMD internal design
- Remote control pin
- 85 to 86% Typical efficiency
- ±1000µF Maximum load capacitance
應用
Power Management, Industrial
附註
Non-Cancelable, Non-Returnable(NCNR).
技術規格
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
500mA
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
REC15/M Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2020)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.027
