列印頁面
MINILED-12VDC
LED DRIVER, AC-DC, 1.25A, 12V
不再生產
產品訊息
製造商RELCO
製造商產品編號MINILED-12VDC复制
訂購代碼1298401
技術資料表
Power Supply Applications-
Output Power Max15W
Output Voltage Max12VDC
Output Current1.25A
LED Driver Mode-
Input Voltage Min90V
Input Voltage Max264V
Product Range-
產品總覽
The MINILED-12VDC from Relco is a 12V LED transformer. It is specifically designed for use with LED lamps.
- Electronic protection against short circuit and overload
- Direct current power supply
- High efficiency and reduced weight and size
- Steady output voltage
- Input voltage range from 90VAC to 264VAC
- Output current is 1.25A
- Output voltage is 12VDC
- Power range from 0.5W to 15W
- Dimensions (L x W x D) is 112mm x 38mm x 28mm
應用
LED Lighting
技術規格
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
-
Input Voltage Max
264V
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
90V
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.4