列印頁面
圖片僅供舉例說明。 請參閱產品描述。

194 有存貨
需要更多?
194 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$111.240 |
| 10+ | NT$93.130 |
| 25+ | NT$86.340 |
| 50+ | NT$81.490 |
| 100+ | NT$76.960 |
價格Each
最少: 1
多項: 1
NT$111.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SAME SKY
製造商產品編號PB4L-M-BKR-P-D-67复制
製造商標準前置時間6 週
訂購代碼4871577
Product RangePB4L Series
技術資料表
Product RangePB4L Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO-DM
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (05-Nov-2025)
產品總覽
PB4L-M-BKR-P-D-67 is a PB4L series, 12mm, panel mount, IP67 rated, illuminated power emblem push button switch with solder lug switch terminal.
- Black round domed PA (UL94V-2) actuator (cap), features power Emblem
- Red LED with 2.4V max forward voltage at IF=20mA
- SPST-NO circuit and Off-(On) switch function
- Rated voltage: 250V AC and rated current: 0.2A (at V AC)
- 1000V AC typ withstanding voltage for 1 minute
- 50mohm max contact resistance and 100Mohm min insulation resistance
- 500gf typ operating force and max actuator travel is 2.5mm
- Life: 30,000cycles electrical and 200,000cycles mechanical
- Black PA (UL94V-2) base, silver plated copper terminals, nickel plated zinc alloy nut
- Operating temperature range from -20 to 85°C and dimensions (LxWxH) is 11.85 x 11.85 x 18.7mm
技術規格
Product Range
PB4L Series
Contact Configuration
SPST-NO-DM
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
200mA
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (05-Nov-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (05-Nov-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0075