列印頁面
CLV630-2120
Barcode Scanner, Fixed Mount, PROFINET/EtherCAT, 683mm, 0.35mm to 1mm, IP65, Line Scanner, CLV63x
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:11 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$103,860.170 |
| 5+ | NT$101,782.970 |
| 10+ | NT$99,705.770 |
| 25+ | NT$97,628.560 |
| 50+ | NT$95,551.360 |
價格Each
最少: 1
多項: 1
NT$103,860.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
CLV630-2120 is a CLV63x long range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.
- Fixed focus, circular light spot
- Ethernet 12-pin connection
- IP65 rating
- Glass front screen, side (105°) reading field
- Line scanner
- High scanning frequency of up to 1,200Hz
- Flexible sorting, filtering, and logical functions
- Advanced, easy-to-use SOPAS configuration software
- Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)
技術規格
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84719000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.428