有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,614.850 |
| 5+ | NT$1,511.070 |
| 10+ | NT$1,487.680 |
| 25+ | NT$1,464.290 |
| 50+ | NT$1,435.010 |
| 100+ | NT$1,405.720 |
| 500+ | NT$1,376.440 |
產品訊息
產品總覽
IME08-02BNOZT0S is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Standard cylindrical thread design housing, M8 x 1 thread size, Ø 8mm diameter
- 2mm sensing range Sn, flush installation type, 4000Hz switching frequency
- Connector M8, 3-pin connection type, NPN switching output
- NC output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
內容
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
技術規格
2mm
NPN / SPST-NC
30V
No SVHC (04-Feb-2026)
M8 x 1
10V
IME Series
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證

