需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,909.990 |
| 5+ | NT$2,618.980 |
| 10+ | NT$2,573.870 |
| 50+ | NT$2,528.760 |
產品訊息
產品總覽
The Siretta ASMN2000A058L13 is a high-performance RF coaxial cable assembly designed for reliable wireless and antenna installations. Constructed using LLC200 low-loss coaxial cable, this assembly features an SMA male connector on one end and an N-Type female connector on the other, providing secure connectivity for RF communications equipment. A 20m cable length, 50Ω impedance, and support for frequencies up to 6GHz, it is ideal for cellular, Wi-Fi, IoT, telemetry, and industrial wireless applications. The durable black jacket and shielded construction help minimise signal loss and interference in demanding environments.
- RF coaxial cable assembly with SMA male to N-Type female connectors
- Manufactured using LLC200 low-loss coaxial cable
- 20m (65.6ft) cable length for flexible installation options
- 50Ω impedance suitable for RF and wireless communication systems
- Supports frequencies up to 6GHz
- Black outer jacket for enhanced durability and professional installation appearance
技術規格
SMA Plug to N-Type Jack
20m
SMA Plug
50ohm
ASMN Series
65.6ft
LLC200
N-Type Jack
Black
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Romania
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證