列印頁面
圖片僅供舉例說明。 請參閱產品描述。

20 有存貨
需要更多?
20 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$677.170 |
價格Each
最少: 1
多項: 1
NT$677.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商STARTECH
製造商產品編號H5A4A-USB-HUB-2复制
製造商標準前置時間6 週
訂購代碼5156931
其他名稱GTIN UPC EAN: 0065030923903
技術資料表
SVHCNo SVHC (04-Feb-2026)
產品總覽
Ideal for laptops and desktop PCs with limited connectivity options, the Startech H5A4A-USB-HUB-2 provides four USB-A ports for connecting additional peripherals such as mice, keyboards and flash drives. The compact hub design is complemented by the extra long cable (2ft/610mm) that offers extended reach for flexible positioning. No external power adaptor is required, and built-in Overcurrent Protection (OCP) protects connected peripherals from overdrawing power. The plug & play design is compatible with USB-A host devices and configures automatically when connected.
- Provides four external high speed USB-A ports for connecting peripherals
- Simple design with three ports on one side and another on the end for easy access
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s with UASP support
- Overcurrent Protection (OCP) protects connected peripherals from drawing too much power
- Extra long 610mm USB-A cable provides extended reach and reduces connector strain
- Comes with a hook and loop cable tie for easy storage
- OS independent, no software or drivers required
- Dimensions (HxWxD): 12x96x32mm
- 2 Year manufacturer warranty
內容
Hub, cable tie and user guide
技術規格
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:84718000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.106
