列印頁面
圖片僅供舉例說明。 請參閱產品描述。

30 有存貨
需要更多?
30 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$358.340 |
價格Each
最少: 1
多項: 1
NT$358.34
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商STARTECH
製造商產品編號HDMI2-CABLE-GRIP-2M复制
製造商標準前置時間6 週
訂購代碼5156842
其他名稱GTIN UPC EAN: 0065030925402
技術資料表
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The Startech HDMI2-CABLE-GRIP-2M is a high speed HDMI 2.0 cable for connecting 4K TVs or monitors to a UHD source. Convenient etched markings provide a handy visual identification of the cable's capabilities. The cable also features gripping, gold-plated connectors that attach securely to HDMI device ports to prevent accidental disconnections, making it an ideal solution for security systems and critical AV setups.
- High performance high speed HDMI 2.0 cable that is designed for UHD enabled hardware
- Unique design with gripping, gold-plated HDMI connectors to prevent accidental disconnection
- Supports full HDMI 2.0 feature set for consistent results and reliable performance
- Up to 18Gb/s bandwidth for consistent, reliable signal quality
- Resolutions up to 4K Ultra HD @60Hz with compatible display and source
- Supports high refresh rates including 1440p @144Hz and 1080p @240Hz
- HDCP 2.2 Digital Content Protection for a secure connection between source and display
- Gold plated connectors and braided aluminum mylar shielding to minimise EMI and maintain signal quality
- Flexible and durable TPE cable jacket
- Lifetime limited manufacturer warranty
內容
HDMI lead only
技術規格
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Vietnam
承擔產品生產最後程序之國家
關稅編號:85444290
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.125
