列印頁面
產品訊息
製造商產品編號BAT30-09P6FILM复制
訂購代碼1749251
Product RangeBAT30
技術資料表
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max580mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-666
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT30
Qualification-
技術規格
Diode Configuration
Dual Isolated
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-666
Diode Mounting
Surface Mount
Qualification
-
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Reverse Recovery Time
-
Product Range
BAT30
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00195