列印頁面
產品訊息
製造商產品編號P6KE150CA复制
訂購代碼9885307
Product RangeP6KE Series
技術資料表
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage128V
Clamping Voltage Max207V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage143V
Maximum Breakdown Voltage158V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
P6KE150CA 的替代選擇
找到 2 個產品
產品總覽
The Transil P6KE series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
- 600W (10/1000µs ) Peak pulse power
- 6.8 to 440V Stand-off voltage range
- Unidirectional and bidirectional types
- Low clamping factor
- Fast response time
應用
Aerospace, Defence, Military, Industrial
技術規格
Product Range
P6KE Series
Reverse Standoff Voltage
128V
Diode Case Style
DO-15
Minimum Breakdown Voltage
143V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
207V
No. of Pins
2Pins
Maximum Breakdown Voltage
158V
Operating Temperature Max
175°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85363010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.001089

