列印頁面
產品訊息
製造商產品編號STFH13N60M2复制
訂購代碼2602654
Product RangeMDmesh, M2
技術資料表
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.35ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh, M2
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
STFH13N60M2 的替代選擇
找到 4 個產品
產品總覽
- Increased distance between pins (4.25 mm)
- Better protection versus high voltage arcing
- Cost saving solution avoiding the usage of expensive workarounds such as silicon potting, sleeves, leads-bending and sealant paste
技術規格
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
MDmesh, M2
MSL
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001

