列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$106.100 |
| 10+ | NT$85.900 |
| 25+ | NT$81.370 |
| 50+ | NT$78.560 |
| 100+ | NT$75.830 |
| 250+ | NT$73.850 |
| 500+ | NT$71.730 |
| 1000+ | NT$69.750 |
價格Each
最少: 1
多項: 1
NT$106.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號STM32G081CBU6复制
訂購代碼5127374
Product RangeSTM32 Family STM32G0 Series Microcontrollers
技術資料表
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageUFQFPN-EP
No. of I/O's44I/O's
InterfacesCEC, I2C, I2S, LPUART, SPI, UCPD, USART
RAM Memory Size36KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (04-Feb-2026)
技術規格
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
UFQFPN-EP
Interfaces
CEC, I2C, I2S, LPUART, SPI, UCPD, USART
ADC Channels
17Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
44I/O's
RAM Memory Size
36KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
