列印頁面
產品訊息
製造商產品編號MBRS20H150CT复制
訂購代碼1453417
Product RangeMBRS2
技術資料表
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Forward Voltage Max970mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeMBRS2
Qualification-
SVHCNo SVHC (17-Dec-2015)
技術規格
Diode Configuration
Dual Common Cathode
Average Forward Current
20A
Forward Surge Current
150A
Diode Case Style
TO-263 (D2PAK)
Reverse Recovery Time
-
Product Range
MBRS2
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
970mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00224