列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![TE CONNECTIVITY - NEOHM CPF0805B1K54E1 SMD Chip Resistor, 1.54 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://tw.element14.com/productimages/standard/en_GB/2117641-40.jpg)
985 有存貨
需要更多?
985 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1000+ | NT$6.060 |
價格Each (Supplied on Full Reel)
最少: 1000
多項: 1000
NT$6,060.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號CPF0805B1K54E1复制
製造商標準前置時間16 週
訂購代碼2616062
Product RangeCPF Series
其他名稱2-1614892-6
技術資料表
Resistance1.54kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 155°C
- Available in 15V, 25V, 50V, 100V and 150V operating voltages
- Stability of 0.5%
- 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
技術規格
Resistance
1.54kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0002
