列印頁面
產品總覽
Reducer adaptor to connect any 310ml cartridge with the Techcon dispensing nozzle range. Alternatively, with additional adapters either dispensing tips can be fitted or 3 - 55 cc syringes can be cleanly back filled, without air entrapment. For use with 310ml cartridges, TSD931-296N reducer adapter and Techcon dispensing nozzles, TS216PK, TS218PK, TS416-HO-HD-PK, TS418-HO-LD-PK, TS432-HO-HD-PK, TS490-HO-LD-PK, TS616-HO-LD-PK, TS618-HO-LD-PK . Alternatively with the TSD931-14 adapter the user can add any dispensing tip for low volume dispensing applications. As a 3rd option, with the TSD918-3 elbow adapter and TSD931-15 adapter the user can cleanly backfill 3 - 55 cc syringes, without air entrapment.
技術規格
| Product Range | TS |
|---|
| SVHC | No SVHC (27-Jun-2024) |
|---|
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Great Britain 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .02268 |