列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$210.500 |
| 5+ | NT$198.830 |
| 10+ | NT$192.230 |
| 50+ | NT$182.200 |
| 100+ | NT$175.450 |
| 250+ | NT$171.050 |
價格Each
最少: 1
多項: 1
NT$210.50
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TP1019复制
製造商標準前置時間3 週
訂購代碼5125644
技術資料表
SVHCNo SVHC (04-Feb-2026)
產品總覽
TP1019 is a switch mode international power supply. This features full safety approvals to latest 62368-1 standards and also level VI energy efficiency requirements. This model provides a reliable constant voltage output at up to 6W continuous, suitable for a wide range of applications. It includes short circuit and overcurrent protection.
- Input voltage range from 100 to 240V AC (90 to 264V AC max.), output voltage is 12V DC
- Input frequency range from 47 to 63Hz, current is 0.5A, efficiency is 88%
- 1.5 metres DC cord length, 2.1 x 5.5 x 12mm DC connector, Polarity is +ve (positive) centre
- 0.1W max. standby power consumption, + / - 5% load regulation, quality and reliability
- Supplied complete with 4 interchangeable AC pins
- Operating temperature range from 0°C to 40°C
- Level VI efficiency
- Dimension is 43.6 x 40.9 x 22.0mm
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
技術規格
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.08
