列印頁面
不再生產
產品訊息
製造商TRACO POWER
製造商產品編號TXL 100-0533TI复制
訂購代碼1284191
Product RangeTXL 100 Series
技術資料表
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max100W
Output Voltage - Output 15VDC
Output Current - Output 112A
Output Voltage - Output 215VDC
Output Current - Output 24A
Output Voltage - Output 315VDC
Output Current - Output 31.5A
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXL 100 Series
SVHCNo SVHC (16-Jul-2019)
TXL 100-0533TI 的替代選擇
找到 1 個產品
產品總覽
The TXL 100-0533TI is a 5V/100W multiple-output Enclosed Power Supply designed for a wide range of critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD), adjustable and fixed output voltage. Fold back, automatic recovery overload protection mode, 105 to 150% of Vout nom overvoltage protection.
- Compact metal J-case
- Short-circuit and overvoltage protection
- <lt/>50mV Ripple and noise
- 70 to 84% Efficiency
- 20ms Minimum hold up time
- -20 to 70°C Operating temperature range
應用
Power Management
附註
NRND - Not Recommended for New Designs
技術規格
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
12A
Output Current - Output 2
4A
Output Current - Output 3
1.5A
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
15VDC
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 100 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jul-2019)
下載產品合規憑證
產品合規憑證
重量 (公斤):.8