列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品總覽
The OP803SL is a Silicon NPN Phototransistor mounted in a hermetically sealed package that offers high power dissipation and superior hostile environment operation. The base lead is bonded to enable conventional transistor biasing. Device is 100% production tested using an infrared light source for close correlation with OPTEK's GaAs and GaAIAs emitters.
- Narrow receiving angle
- Enhanced temperature range
- Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
應用
Sensing & Instrumentation, Portable Devices, Industrial
技術規格
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
3Pins
Product Range
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85414900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000778