列印頁面
不再生產
包裝選項
產品訊息
製造商產品編號PWC2010-330RJI复制
訂購代碼
複捲式1100091RL
條帶式包裝1100091
Product RangePWC Series
技術資料表
Resistance330ohm
Resistance Tolerance± 5%
Power Rating750mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangePWC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
PWC2010-330RJI 的替代選擇
找到 1 個產品
技術規格
Resistance
330ohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
PWC Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
-
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000907

![TT ELECTRONICS / WELWYN PWC2010-330RJI SMD Chip Resistor, 330 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, Pulse Withstanding](https://tw.element14.com/productimages/standard/en_GB/42263109.jpg)