列印頁面
EPT8100-A-00400-A-4-C
Pressure Transmitter, 58.01 PSI, Absolute, Stainless Steel, -40 °C to 105°C, G1/4" Form E Male
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,678.410 |
價格Each
最少: 1
多項: 1
NT$6,678.41
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號EPT8100-A-00400-A-4-C复制
製造商標準前置時間14 週
訂購代碼4574762
Product RangeEPT8100 Series
技術資料表
Pressure TypeAbsolute
Pressure Port TypeG1/4 Form E Male
Operating Pressure Min-
Operating Pressure Max58.01psi
Pressure Port Size1/4"
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min8V
Supply Voltage Max32V
Media Type-
Output Interface0V to 5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT8100 Series
技術規格
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/4"
Supply Voltage Min
8V
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT8100 Series
Pressure Port Type
G1/4 Form E Male
Operating Pressure Max
58.01psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
32V
Output Interface
0V to 5V
Housing Material
Stainless Steel
Operating Temperature Max
105°C
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90318080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.115