列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商VISHAY
製造商產品編號IHLP1212BZEVR33M5A复制
製造商標準前置時間1 週
訂購代碼
複捲式2500135RL
條帶式包裝2500135
Product RangeIHLP-1212BZ-5A Series
您的零件号
可供訂購
製造商標準交貨時間:1 週
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$24.880 | NT$24.88 |
| 總計 價格 | NT$24.88 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$24.880 |
| 10+ | NT$20.510 |
| 100+ | NT$17.680 |
| 500+ | NT$16.490 |
| 1000+ | NT$15.260 |
| 2000+ | NT$13.850 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號IHLP1212BZEVR33M5A复制
製造商標準前置時間1 週
訂購代碼
複捲式2500135RL
條帶式包裝2500135
Product RangeIHLP-1212BZ-5A Series
技術資料表
Inductance330nH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeIHLP-1212BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0143ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
產品總覽
The IHLP1212BZ series from Vishay are low profile high current shielded inductors. These inductors serves as high performance space and power saving solutions in broad range of electronic products.
- EIA 1212 standard chip size
- Inductance value range from 0.22μH to 3.3μH
- DC saturation current range from 3.3A to 7.5A
- DCR value range from 9.5mohm to 61mohm (lowest DCR/μH)
- Excellent DC/DC energy storage up to 1MHz to 2MHz
- Handles high transient current without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
技術規格
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-1212BZ-5A Series
DC Resistance Max
0.0143ohm
Product Length
3.3mm
Product Height
2mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85045000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00014
