列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![VISHAY T55X226M050C0075 Tantalum Polymer Capacitor, 22 µF, ± 20%, 50 V, X, 0.075 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/5120926-40.jpg)
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 1+ | NT$177.020 |
| 10+ | NT$121.950 |
| 50+ | NT$104.400 |
| 100+ | NT$95.540 |
| 200+ | NT$89.650 |
| 400+ | NT$85.080 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$177.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商VISHAY
製造商產品編號T55X226M050C0075复制
訂購代碼5120933
Product RangevPolyTan T55 Series
技術資料表
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.31A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
T55X226M050C0075 is a vPolyTan polymer surface-mount chip capacitor. Typical applications include decoupling, smoothing, filtering, bulk energy storage in wireless cards, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets.
- 22µF capacitance value with ±20% tolerance
- 0.075ohm ultra low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability of 2.31A
- No wear out effect
- Moisture sensitivity level 3
- Operating temperature range from -55 to 125°C
- Voltage(DC) rating of 50V
技術規格
Capacitance
22µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.31A
Operating Temperature Max
125°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00066
