列印頁面
產品訊息
製造商VISHAY
製造商產品編號VS-10BQ040TRPBF.复制
訂購代碼
複捲式1463237RL
條帶式包裝1463237
Product RangeVS-10
技術資料表
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max530mV
Forward Surge Current430A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVS-10
Qualification-
SVHCNo SVHC (17-Dec-2014)
VS-10BQ040TRPBF. 的替代選擇
找到 1 個產品
產品總覽
The VS-10BQ040TRPBF is a surface mount Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability. It is designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Small foot print
- Low forward voltage drop
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
應用
Computers & Computer Peripherals, Power Management
技術規格
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
430A
Diode Case Style
DO-214AA (SMB)
Reverse Recovery Time
-
Product Range
VS-10
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
530mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000223

