列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商VISHAY
製造商產品編號VS-21DQ04复制
訂購代碼1463220
Product RangeVS-21
技術資料表
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current420A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVS-21
Qualification-
SVHCNo SVHC (17-Dec-2014)
產品總覽
The VS-21DQ04 is an axial-leaded Schottky Rectifier optimized for very low forward voltage drop with moderate leakage. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- Low-profile
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- Halogen-free
應用
Power Management, Commercial, Industrial
技術規格
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
420A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
VS-21
SVHC
No SVHC (17-Dec-2014)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Switzerland
承擔產品生產最後程序之國家
關稅編號:85411000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.39
