列印頁面
不再生產
產品訊息
製造商VISHAY
製造商產品編號VS-MURB1620CTPBF复制
訂購代碼9101691
技術資料表
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max975mV
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Product Range-
Qualification-
VS-MURB1620CTPBF 的替代選擇
找到 2 個產品
產品總覽
The VS-MURB1620CTPBF is an Ultra-fast Recovery Rectifier specifically designed with optimized performance of forward voltage drop and ultra-fast recovery time. The planar structure and the platinum doped life time control, guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as free-wheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
應用
Power Management, Industrial, Motor Drive & Control, Automotive
技術規格
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
975mV
Forward Surge Current
100A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00144

