
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$782.490 |
| 5+ | NT$764.920 |
| 10+ | NT$747.060 |
| 50+ | NT$723.000 |
| 100+ | NT$708.540 |
| 250+ | NT$694.080 |
產品訊息
產品總覽
AMF60US24 is an AMF60 series AC-DC power supply. This 60W external wall mount adapter adheres to global medical, home healthcare, and ITE safety standards. Additionally, it conforms to the latest energy efficiency level VI (level VII ready) standards, featuring high active mode efficiency and extremely low no-load power consumption, improving reliability. Its class II construction, gasketed design, and reinforced isolation enhance safety in medical devices and home healthcare equipment. The low patient leakage currents, 2 x MOPP isolation, compact design, wide 80-264V AC input for universal use, and high efficiency make the AMF60 ideal for a wide range of industrial technology and BF-rated medical applications.
- Energy efficiency level VI (level VII ready) and EU2019/1782
- IP42 ingress protection
- <0.15W standby power
- Class B conducted and radiated emissions
- 0 to +60°C operation
- 3 year warranty
- Dimension: 90.5 x 58.5 x 33.5mm (3.56” x 2.30” x 1.32”)
- 24V DC output voltage
- 2.5A output current
- 89% efficiency, 5% output voltage accuracy
技術規格
ITE, Industrial & Medical
60W
2.5A
-
-
Fixed
AMF60 Series
No SVHC (04-Feb-2026)
1 Output
24V
-
Barrel Jack Center Positive 5.5mm x 2.5mm x 11mm
-
80V AC to 264V AC
Mains Plug Sold Separately
技術文件 (1)
相關產品
找到 4 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證
