列印頁面
圖片僅供舉例說明。 請參閱產品描述。

143 有存貨
需要更多?
143 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,490.680 |
| 5+ | NT$1,446.380 |
| 10+ | NT$1,402.060 |
| 50+ | NT$1,342.980 |
| 100+ | NT$1,256.130 |
價格Each
最少: 1
多項: 1
NT$1,490.68
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商XP POWER
製造商產品編號BCT40T24S12复制
製造商標準前置時間17 週
訂購代碼4740071
Product RangeBCT40T Series
技術資料表
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeBCT40T Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
BCT40T24S12 is a BCT40T series PCB mount DC-DC converter. It delivers an output power of 40W in a compact 25.4 x 25.4mm (1” x 1”) metal package. It features a wide 4:1 input, high efficiency, worldwide ITE safety approvals, UVLO, remote on/off and a wide operating temperature range, the BCT40T series is ideal for a wide range of ITE, industrial and communications applications. Typical applications include robotics, technology, instrumentation, and process control.
- 2kV DC isolation
- UL62368-1 and EN62368-1 safety approvals
- Continuous short circuit protection
- Operation temperature: -40°C to +105°C
- 3 year warranty
- Input voltage: 24V (9.0V-36.0V)
- 12V output voltage
- 3.33A output current
- 88% efficiency
- 400kHz switching frequency at full load
技術規格
Power Supply Applications
ITE & Industrial
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.33A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
9V
Product Range
BCT40T Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.021
