
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$572.700 |
| 5+ | NT$557.850 |
| 10+ | NT$542.470 |
| 50+ | NT$521.150 |
| 100+ | NT$493.490 |
| 250+ | NT$483.630 |
產品訊息
產品總覽
LBA100US15 is a LBA100 series compact, convection-cooled 100W AC-DC power supply designed to deliver quiet, consistent performance across a wide range of industrial technology applications. With a wide input range, regulated single output voltage and output voltage adjustment, the LBA100 series provides engineers with a versatile and robust power platform suitable for demanding industrial environments. Featuring Class B conducted and radiated emissions, worldwide ITE safety approvals, wide temperature range, compact footprint, a power “ON” LED and an integrated connector cover, the LBA100 is designed for easy integration into applications including auxiliary power units, security and surveillance systems, industrial automation, lighting control, smart home and building control equipment.
- Universal, single phase input voltage range from 90 to 264V AC
- Nominal output voltage of 15V DC, output current of 6.7A
- 100W power, 120mVpk to pk ripple & noise, 85% efficiency
- Short circuit, overvoltage & overload protection
- Output voltage trim
- 1800μF maximum capacitive load
- Operating temperature range from -30°C to +70°C, 3 year warranty
- 129 x 97 x 30mm (5.08” x 3.82” x 1.18”) size
技術規格
ITE, Industrial, LED Lighting
100W
6.7A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1Outputs
15V
-
-
-
90V AC to 264V AC
LBA100 Series
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證
