列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![YAGEO RT0402BRD07221KL SMD Chip Resistor, 221 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://tw.element14.com/productimages/standard/en_GB/4729135-40.jpg)
製造商YAGEO
製造商產品編號RT0402BRD07221KL复制
製造商標準前置時間30 週
訂購代碼
複捲式4729253RL
條帶式包裝4729253
Product RangeRT12 Series
您的零件号
7,010 有存貨
需要更多?
7,010 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$2.950 | NT$29.50 |
| 總計 價格 | NT$29.50 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$2.950 |
| 100+ | NT$2.780 |
| 500+ | NT$2.440 |
| 2500+ | NT$2.300 |
| 5000+ | NT$2.070 |
| 10000+ | NT$1.900 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商YAGEO
製造商產品編號RT0402BRD07221KL复制
製造商標準前置時間30 週
訂購代碼
複捲式4729253RL
條帶式包裝4729253
Product RangeRT12 Series
技術資料表
Resistance221kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision, High Stability
Product RangeRT12 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
RT0402BRD07221KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 221kohm
- Resistance tolerance is ±0.1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
技術規格
Resistance
221kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
RT12 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
