列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商MOLEX
製造商產品編號15-97-0071复制
訂購代碼1513062
Product Range30071 Series
其他名稱GTIN UPC EAN: 800754201957
技術資料表
Accessory TypeConnector Position Assurance
Product Range30071 Series
SVHCNo SVHC (15-Jan-2018)
產品總覽
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
應用
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
技術規格
Accessory Type
Connector Position Assurance
Product Range
30071 Series
For Use With
Molex Mini-Fit Series Terminal Position Assurance
SVHC
No SVHC (15-Jan-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000236