需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,940.040 |
產品訊息
產品總覽
EVAL-AD7606-6SDZ is a full-featured evaluation board that allows users to easily evaluate the features of the AD7606-6 analogue-to-digital converter (ADC). The evaluation board can be controlled by the EVAL-SDP-CB1Z SDP board via a 120-way SDP connector (J2). The SDP board allows the evaluation board to be controlled through the USB port of a PC using the AD7606 evaluation software. On-board components include an ADP7104ARDZ-5.0 5V, low noise low dropout regulator (LDO) and an ADR421 high precision, band gap voltage reference.
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
內容
EVAL-AD7606-6SDZ evaluation board, Evaluation software CD for the AD7606-6, Mains power supply adapter, Screw/nut kit.
技術規格
Analog Devices
16bit
Data Converter
Evaluation Board AD7606-6, Mains Power Supply Adapter, Software CD, Screw/Nut Kit
No SVHC (04-Feb-2026)
AD7606-6
200kSPS
ADC
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證