列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,103.630 |
價格Each
最少: 1
多項: 1
NT$6,103.63
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX42403EVKIT#复制
製造商標準前置時間12 週
訂購代碼4285079
技術資料表
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX42403AFLB+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Board MAX42403AFLB+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
產品總覽
MAX42403EVKIT# is a MAX42403 evaluation kit (EV kit) provides a proven design to evaluate the MAX42402/MAX42403, high input voltage, mini buck converter in a 15-pin, FC2QFN package. Various test points and jumpers are included for evaluation. The MAX42403 EV kit comes with the MAX42403AFLB+ installed (3.3V, 1.5MHz). This EV kit can be used to evaluate all variants of the MAX42402/MAX42403 with minimal component changes.
- 4.5V to 36V input supply range
- Adjustable output between 0.8V and 12V
- Delivers up to 3.5A output current (up to 2.5A for the MAX42402)
- Frequency synchronization input
- 99% duty cycle operation with low dropout
- Voltage- monitoring PGOOD output with UV/OV feature
- Proven PCB layout
- Fully assembled and tested
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX42403AFLB+
Automotive Qualification Standard
-
Silicon Core Number
MAX42403AFLB+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001