有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,845.740 |
產品訊息
產品總覽
MAX17233EVKIT# is a MAX17233 evaluation kit (EV kit), which is a fully assembled and tested application circuit board for the MAX17233 high-voltage, dual synchronous step-down controller. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The EV kit’s switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17233 IC.
- Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Current-mode controllers with forced-PWM and skip modes
- Resistor-configurable frequency between 1MHz and 2.2MHz
- 89% peak efficiency at 6V input in skip-mode
- FSYNC input and power-good output
- Proven 4-layer 2oz copper PCB layout
- Demonstrates 2800mil x 1300mil solution size
- Fully assembled and tested
應用
Power Management
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analog Devices
Power Management
Eval Board MAX17233
-
MAX17233
Synchronous Buck Controller
-
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證