列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號TMC4671+TMC6100-BOB复制
製造商標準前置時間37 週
訂購代碼3438307
您的零件号
30 有存貨
30 即日起您可預購補貨
30 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,506.890 |
價格Each
最少: 1
多項: 1
NT$2,506.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號TMC4671+TMC6100-BOB复制
製造商標準前置時間37 週
訂購代碼3438307
技術資料表
Application Sub TypeDC Brushed Motor, DC Brushless Motor, Stepper Motor
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC4671-LA, TMC6100-LA
Kit ContentsBreakout Board TMC4671-LA, TMC6100-LA
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
TMC4671+TMC6100-BOB is a TMC4671+TMC6100 breakout board which is a development board with the dedicated TMC4671 and TMC6100 chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- TMC4671-LA hardware servo controller and TMC6100-LA hardware gate driver + MOSFETs
- Supply and I/O voltage 3.3V and 5V
- Motor supply voltage input (8 to 50V) and motor phase current up to 10A peak
- Communication and configuration via SPI
- Real-time monitoring interface for live debugging and tuning using ADI Trinamic’s RTMI adapter
- Additional step/direction interface from a motion controller
- Encoder and hall-feedback, analogue hall via solder pads
- Driver fault and status indicator LEDs
- Board width 2", board height 1.5" and 10A RMS, 50V
- 2x15 pin 0.1" header rows for pins/connectors, distance of rows 1.9"
技術規格
Application Sub Type
DC Brushed Motor, DC Brushless Motor, Stepper Motor
Kit Application Type
Motor Control
Kit Contents
Breakout Board TMC4671-LA, TMC6100-LA
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC4671-LA, TMC6100-LA
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.012