需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,357.630 |
產品訊息
產品總覽
453-00224-K2 is a BL54L15µ (Nordic nRF54L15) module development kit. The Bluetooth channel sounding is a feature introduced by Bluetooth SIG to enable precise distance and location measurements between Bluetooth devices. Instead of RSSI which can be inaccurate channel sounding uses advanced physical-layer measurements, such as phase (PBR), frequency characteristics, RTT of multiple transmitted tones to calculate the distance between devices. This allows Bluetooth systems to achieve much more accurate positioning, supporting new applications in asset tracking, access control and spatial awareness. MARS significantly improves the signal processing of PBR and RTT channel sounding methods, using the full CIR. It provides high accuracy with minimal hardware and lowest power consumption, even in challenging and reflective environments. Suitable for people flow & occupancy analytics, access control /secure proximity, indoor navigation /wayfinding, robotics /autonomous systems applications.
- Plugs into the mikroBUS expansion connector
- Stacking connectors allow for additional mikroBUS Click boards
- Antennas are tuned and matched by design: no additional RF matching is needed
- GPIO may be changed, if desired
- GPIO is chosen to not interfere with I2C or SPI ports
- Connects to the host with a 100mm MHF4 jumper cable
- Unique 2 antenna design enable complementary antenna patterns between antennas for enhanced coverage
內容
BL54L15µ development board, BT channel sounding board, Type C USB cable, MHF4L to MHF4L 100mm RF cable, Stand-offs and Nuts x4.
技術規格
Development Board
Dev Brd nRF54L15, BT Channel Sounding Brd, USB-C Cable, MHF4L to MHF4L RF Cable, 4x Stand-Off/Nut
No SVHC (25-Jun-2025)
Bluetooth Low Energy, SoC
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
產品合規憑證