列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$36,443.240 |
價格Each
最少: 1
多項: 1
NT$36,443.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADMV1530-EVALZ复制
製造商標準前置時間12 週
訂購代碼4382176
技術資料表
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMV1530ACCZ
IC FunctionGaAs MMIC Double Balanced Mixer
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board ADMV1530ACCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADMV1530-EVALZ is a circuit board to evaluate the ADMV1530 GaAs, MMIC, double balanced mixer. The circuit board used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance, and the package grounds leads and exposed pad must be connected directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Board Type
Evaluation Board
Silicon Core Number
ADMV1530ACCZ
Application Sub Type
Double Balanced Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Double Balanced Mixer
Kit Contents
Evaluation Board ADMV1530ACCZ
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003