需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,829.530 |
產品訊息
產品總覽
CYW955913EVK-01 is an AIROC™ CYW55913 1x1 Wi-Fi 6E and Bluetooth® Low Energy 5.4 connected MCU evaluation kit. It enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC™ CYW55913, ultra-low-power, single-chip, connected MCU that support 1x1 Wi-Fi 6/6E, Bluetooth® LE 5.4, Matter, IP networking, with integrated PMU, targeted at IoT applications for standalone operation or to offload a host-processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and Networking Stacks, Bluetooth® LE 5.4 and supports a wide array of peripherals.
- CYW55913 M.2 carrier module with antenna connectors
- Expansion headers compatible with Arduino shields
- Supports 1.8V, 3.3V, and 5V operation of Arduino shields
- Reset button (black) and User button (white)
- Onboard USB Type-C connector (J6) for powering, programming, and debugging purposes
內容
CYW55913 evaluation board (CYW9CPM2BASE1 + CYW955913SDCM2WLIPA), 30-pin FFC cable with M.2 adapter card, USB Type-C to Type-C cable, Six jumper wires (each 5" length), Two Laird triband PCB antenna, Quick start guide.
技術規格
Evaluation Kit
CYW55913
Bluetooth and WiFi
-
Infineon
Connected Microcontroller
Evaluation Board CYW55913
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證