有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$50,504.820 |
產品訊息
產品總覽
CSE-3R-362412 is a CSE-3R series NEMA 3R enclosure. It is spot-welded, wall mounted enclosures designed to house electrical controls, instruments, and components in an outdoor environment. The enclosure features concealed hinges that allow 180° of rotation, a quarter turn latch that can be opened/closed with a screwdriver, and ground studs on the door and body. Mounting holes on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. A rain cap and an oil resistant door gasket will protect instruments from rain, sleet, and snow. It is the perfect accessory for a variety of instrumentation in need of outdoor protection.
- Dimension is 36" x 24" x 12"
技術規格
Wall Mount
914.4mm
305mm
Natural
36"
12"
No SVHC (04-Feb-2026)
Carbon Steel
610mm
IP32
NEMA 3R
24"
CSE-3R Series
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證