列印頁面
圖片僅供舉例說明。 請參閱產品描述。

26,305 有存貨
需要更多?
26,305 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$30.460 |
| 10+ | NT$21.120 |
| 25+ | NT$19.350 |
| 50+ | NT$17.570 |
| 100+ | NT$15.790 |
| 500+ | NT$13.310 |
價格Each
最少: 1
多項: 1
NT$30.46
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BROADCOM
製造商產品編號HLMP-4000复制
製造商標準前置時間14 週
訂購代碼1003244
Product Range5mm Green/Red LED
技術資料表
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle65°
Lens ShapeRound
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 2.1mcd, G 4.2mcd
Forward Voltage / ColourR 1.9V, G 2.2V
Wavelength / ColourR 626nm, G 570nm
Product Range5mm Green/Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The HLMP-4000 from Avago is a through hole, 2mm x 5mm round bicolour 3 leaded LED. The bicolour of LED are green and high efficiency red. This bicolour light sources are designed for a variety of applications where dual state illumination is required. There are two LED chips mounted on central common cathode lead for maximum on-axis view ability. Colours between the two chips can be generated by independently pulse width modulating the LED chips.
- Standard size of T-1 3/4 (5mm)
- 3 leads with one common cathode
- Option of straight or spread leads configuration
- Diffused wide visibility range
- Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
- Dominant wavelength of 626nm for red and 570nm for green
- Peak wavelength of 635nm for red, 568nm for green
- Forward voltage of 1.9V for red and 2.2V for green at 20mA
- Forward current (If) is 10mA for green and red
- Operating temperature range from -20°C to 100°C
應用
LED Lighting, Portable Devices, Industrial, Consumer Electronics
技術規格
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 2.1mcd, G 4.2mcd
Wavelength / Colour
R 626nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
65°
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 1.9V, G 2.2V
Product Range
5mm Green/Red LED
MSL
-
HLMP-4000 的替代選擇
找到 3 個產品
相關產品
找到 7 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000426