列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 10+ | NT$18.260 |
| 100+ | NT$14.230 |
| 500+ | NT$12.690 |
| 2500+ | NT$12.040 |
| 4000+ | NT$11.470 |
| 8000+ | NT$10.990 |
價格Each
最少: 10
多項: 10
NT$182.60
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號B32651A7682J000复制
訂購代碼4872092
Product RangeB32651A Series
其他名稱B32651A7682J
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance6800pF
Capacitance Tolerance± 5%
Typical ApplicationsPFC, Resonant Circuits, Snubber
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.25kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating4kV/µs
Peak Current-
RMS Current (Irms)1.4A
ESR0.0973ohm
Product Diameter-
Product Length13mm
Product Width6mm
Product Height12mm
Ripple Current-
Output (kvar)-
Product RangeB32651A Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
技術規格
Dielectric Type
Metallized PP
Capacitance
6800pF
Typical Applications
PFC, Resonant Circuits, Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
10mm
Peak Current
-
ESR
0.0973ohm
Product Length
13mm
Product Height
12mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.25kV
Capacitor Terminals
PC Pin
dv/dt Rating
4kV/µs
RMS Current (Irms)
1.4A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Product Range
B32651A Series
Operating Temperature Max
110°C
SVHC
No SVHC (05-Nov-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Bulgaria
承擔產品生產最後程序之國家
關稅編號:85322500
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (05-Nov-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.015