17,000 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$116.090 |
| 50+ | NT$68.230 |
| 100+ | NT$64.030 |
| 250+ | NT$60.480 |
| 500+ | NT$56.920 |
| 1000+ | NT$52.390 |
產品訊息
產品總覽
The KP1830247251 is a radial potted AC and pulse Film Capacitor with polypropylene film dielectric and tin foil electrodes. The KP 1830 series film capacitor has mono construction and tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The film capacitor basically consists of two metal foil electrodes that are separated by an insulating plastic film also called dielectric. The terminals are connected to the end-faces of the electrodes by means of welding or soldering.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- High insulation resistance
- Excellent current carrying
- Pulse handling capability
- Good capacitance stability
應用
RF Communications, Clock & Timing
技術規格
Film / Foil PP
4700pF
High Frequency
160V
-
5mm
-
-
5.5mm
7mm
-
-
-
Radial Box - 2 Pin
± 1%
Through Hole
250V
Radial Leaded
-
-
-
5.5mm
-
KP1830 Series
100°C
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Portugal
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證