列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商KEMET
製造商產品編號C20AZGR5220AASK复制
訂購代碼2709809
Product RangeC20A Series
其他名稱20AZGR5220AASK
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance22µF
Capacitance Tolerance± 10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)1kV
Voltage(DC)2.3kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating85V/µs
Peak Current-
RMS Current (Irms)-
ESR2000µohm
Product Diameter75mm
Product Length-
Product Width-
Product Height147mm
Ripple Current35A
Output (kvar)-
Product RangeC20A Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
產品總覽
- C20A series, film, metallized polypropylene, AC filter capacitor
- Cylindrical, aluminium can-type design filled with oil
- Uses screw terminals, plastic insulator
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
- Applications include commutation, power factor correction and AC harmonic filtering
技術規格
Dielectric Type
Metallized PP
Capacitance
22µF
Typical Applications
Single-Phase PFC
Voltage(AC)
1kV
Humidity Rating
-
Lead Spacing
35mm
Peak Current
-
ESR
2000µohm
Product Length
-
Product Height
147mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2.3kV
Capacitor Terminals
Screw
dv/dt Rating
85V/µs
RMS Current (Irms)
-
Product Diameter
75mm
Product Width
-
Ripple Current
35A
Product Range
C20A Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85322500
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.796508