列印頁面
可供訂購
製造商標準交貨時間:8 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,307.910 |
| 5+ | NT$2,233.240 |
| 10+ | NT$2,188.610 |
價格Each
最少: 1
多項: 1
NT$2,307.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BRAINBOXES
製造商產品編號PE-205复制
製造商標準前置時間8 週
訂購代碼4815346
技術資料表
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max4W
Output Voltage Nom3.3V
Output Current Max1.2A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min5V
Input Voltage DC Max30V
Depth67.3mm
Width66.7mm
Height9.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
PE-205 is a pure embedded DC-DC industrial power supply module. It is perfect fit for any stable, future-proof system, even where space is limited. This module supports modular stacking with PE-5XX range.
- Stability of design guaranteed compatibility until at least 2035 (minimum 10 years)
- Seamless integration with design software – logical placements and fixed distances
- Power output control – switch power outputs On/Off remotely
- Wide voltage input range from +5 to +30V DC, can be powered form a variety of sources
- 3.3V DC controllable outputs, natively compatible with Brainboxes PE range
- Reverse polarity protected, short circuit protection
- Extremely compact 55mm x 55mm board size
- 5W max: 1A at +5V DC / 167mA at +30V DC power consumption, 1.2A maximum output current
- 4W maximum power output
- Operating temperature range from -40 to +80°C, dimension is 66.7 x 67.3 x 9.4mm (2.62 x 2.64 x 0.4")
技術規格
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
5V
Depth
67.3mm
Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
4W
Output Current Max
1.2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
30V
Width
66.7mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:5A991.b
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.022