0
0 個項目NT$0.00

Isolated Surface Mount DC / DC Converters :

找到 15 個產品

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4026704

RoHS

Each
1+NT$1,140.010
10+NT$1,079.760
25+NT$1,056.610
168+NT$1,009.990
336+NT$993.510
Industrial
BGA-38, Micro Module
3V
-
40V
-
1 Output
BGA
38Pins
-
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026698

RoHS

Each
1+NT$1,178.050
10+NT$1,115.700
25+NT$1,091.800
170+NT$1,043.320
340+NT$1,022.460
Industrial
BGA-51, Micro Module
3.1V
-
31V
-
1 Output
BGA
51Pins
-
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4026705

RoHS

Each
1+NT$1,089.470
10+NT$1,031.800
25+NT$1,009.720
168+NT$965.180
336+NT$949.420
Industrial
BGA-38, Micro Module
3V
-
40V
-
2 Output
BGA
38Pins
-
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026702

RoHS

Each
1+NT$1,038.180
10+NT$983.260
25+NT$962.200
168+NT$919.750
336+NT$904.750
Industrial
BGA-38, Micro Module
3V
-
40V
-
1 Output
BGA
38Pins
-
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026703
Each
1+NT$1,421.350
10+NT$1,346.290
25+NT$1,317.440
168+NT$1,259.310
336+NT$1,234.130
Industrial
BGA-38, Micro Module
3V
-
40V
-
1 Output
BGA
38Pins
-
-
450mA
2.5V
24V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8067 Series
4026700

RoHS

Each
1+NT$980.500
10+NT$928.630
25+NT$908.740
168+NT$868.660
336+NT$854.490
Industrial
BGA-38, Micro Module
3.1V
-
31V
-
1 Output
BGA
38Pins
-
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4029544

RoHS

Each
1+NT$719.290
10+NT$707.530
25+NT$681.230
168+NT$631.760
336+NT$625.880
其他價格...
Industrial
BGA-45, Micro Module
3.1V
-
32V
-
1 Output
BGA
45Pins
-
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4026701

RoHS

Each
1+NT$1,036.550
10+NT$950.050
25+NT$901.270
168+NT$805.440
336+NT$789.340
Industrial
BGA-38, Micro Module
3.1V
-
31V
-
1 Output
BGA
38Pins
-
-
440mA
2.5V
12V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
4026699

RoHS

Each
1+NT$1,448.090
10+NT$1,354.310
25+NT$1,289.470
170+NT$1,205.950
340+NT$1,181.840
Industrial
BGA-51, Micro Module
3.1V
-
31V
-
1 Output
BGA
51Pins
-
-
-
1.8V
12V
-
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
15mm
3.1V
31V
LTM8046 Series
4562497

RoHS

Each
1+NT$8,340.060
10+NT$7,898.040
36+NT$7,661.680
108+NT$7,508.450
ITE
Micro Module
-
-
-
-
1 Output
-
-
1V
135A
-
-
-
-
-
-
-
-
-
Adjustable
22mm
6.7mm
24mm
45V
65V
LTP8800-2 Series
4026707

RoHS

Each
1+NT$1,119.750
10+NT$1,060.620
25+NT$1,000.080
168+NT$924.570
336+NT$906.080
Industrial
BGA-38, Micro Module
3V
-
40V
-
2 Output
BGA
38Pins
-
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4029543

RoHS

Each
1+NT$680.890
10+NT$644.940
25+NT$631.150
168+NT$603.310
336+NT$593.480
其他價格...
Industrial
BGA-45, Micro Module
3.1V
-
32V
-
1 Output
BGA
45Pins
-
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4029545

RoHS

Each
1+NT$1,391.870
10+NT$1,318.450
25+NT$1,290.190
168+NT$1,233.240
336+NT$1,208.580
Industrial
BGA-45, Micro Module
3.1V
-
32V
-
1 Output
BGA
45Pins
-
-
440mA
2.5V
12V
-
Regulated
725V
Isolated Flyback
125°C
-
Adjustable
9mm
4.92mm
11.25mm
3.1V
32V
LTM8047 Series
4472679
Each
1+NT$709.150
5+NT$700.710
10+NT$692.270
25+NT$683.830
50+NT$675.380
-
Module
-
-
-
120W
1 Output
-
-
57V
2.2A
-
-
-
-
Regulated
1.5kV
-
-
-
Adjustable
34.98mm
16.5mm
39.98mm
18V
36V
-
3954172

RoHS

Each
1+NT$122.280
10+NT$119.220
25+NT$119.110
50+NT$114.920
100+NT$111.680
其他價格...
ITE
Non Isolated POL
-
5:1
-
5W
1 Output
-
-
5.5V
1A
-
-
-
-
Regulated
-
-
-
12V
Adjustable
12.4mm
4.6mm
12.4mm
2.9V
14V
OKL Series
1-15,共 15 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER